Part Details for RNCS0402CKC210R by SEI Stackpole Electronics Inc
Overview of RNCS0402CKC210R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0402CKC210R
RNCS0402CKC210R CAD Models
RNCS0402CKC210R Part Data Attributes
|
RNCS0402CKC210R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402CKC210R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402CKC210R
This table gives cross-reference parts and alternative options found for RNCS0402CKC210R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402CKC210R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250C2100E4E | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0402CKC210R vs TC0250C2100E4E |
TC0250C2100ECE | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0402CKC210R vs TC0250C2100ECE |
AR02CPC2Y2100 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402CKC210R vs AR02CPC2Y2100 |
RN73G1EB2100C | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402CKC210R vs RN73G1EB2100C |
TC0250C2100E5E | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0402CKC210R vs TC0250C2100E5E |
CAR0402210OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RNCS0402CKC210R vs CAR0402210OHMS0.25%50PPM |
RN73G1ETP2100C | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402CKC210R vs RN73G1ETP2100C |
AR0402210R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RNCS0402CKC210R vs AR0402210R+-0.25%TCR50 |
TC0250C2100T5E | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0402CKC210R vs TC0250C2100T5E |
TC0250C2100T4E | Fixed Resistor, Thin Film, 0.0625W, 210ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0402CKC210R vs TC0250C2100T4E |