Part Details for RNCS0402CKC111R by SEI Stackpole Electronics Inc
Overview of RNCS0402CKC111R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0402CKC111R
RNCS0402CKC111R CAD Models
RNCS0402CKC111R Part Data Attributes
|
RNCS0402CKC111R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402CKC111R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 111ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 111 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402CKC111R
This table gives cross-reference parts and alternative options found for RNCS0402CKC111R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402CKC111R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0402LF-02-1110-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | RNCS0402CKC111R vs PCF-W0402LF-02-1110-C-P-LT |
AR0402111R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RNCS0402CKC111R vs AR0402111R+-0.25%TCR50 |
AR02CPC2Y1110N | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402CKC111R vs AR02CPC2Y1110N |
TFCR0402-16W-C-1110CT | Fixed Resistor, Thin Film, 0.063W, 111ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0402CKC111R vs TFCR0402-16W-C-1110CT |
RN73G1ETP1110C | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402CKC111R vs RN73G1ETP1110C |
AR02CTRC2Y1110 | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402CKC111R vs AR02CTRC2Y1110 |
RNCS0402CTC111R | Fixed Resistor, Thin Film, 0.063W, 111ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCS0402CKC111R vs RNCS0402CTC111R |
RN73G1ETD1110C | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402CKC111R vs RN73G1ETD1110C |
AR02CPC2Y1110 | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402CKC111R vs AR02CPC2Y1110 |
CAR0402111OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 111ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RNCS0402CKC111R vs CAR0402111OHMS0.25%50PPM |