Part Details for RNCS0402BTE8K87 by SEI Stackpole Electronics Inc
Overview of RNCS0402BTE8K87 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0402BTE8K87
RNCS0402BTE8K87 CAD Models
RNCS0402BTE8K87 Part Data Attributes
|
RNCS0402BTE8K87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402BTE8K87
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 8870ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402BTE8K87
This table gives cross-reference parts and alternative options found for RNCS0402BTE8K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402BTE8K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1E8871B | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS0402BTE8K87 vs RN73F1E8871B |
RP73F1E8K87ATD | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCS0402BTE8K87 vs RP73F1E8K87ATD |
NTRA04B8871CTRQYF | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCS0402BTE8K87 vs NTRA04B8871CTRQYF |
TC02G8871AB | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCS0402BTE8K87 vs TC02G8871AB |
TC0225B8871TCE | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0402BTE8K87 vs TC0225B8871TCE |
CPF0402B8K87E1 | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RNCS0402BTE8K87 vs CPF0402B8K87E1 |
AR02BTRC3Y8871 | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402BTE8K87 vs AR02BTRC3Y8871 |
CRT0402-AY-8871GAS | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RNCS0402BTE8K87 vs CRT0402-AY-8871GAS |
AR04028K87+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RNCS0402BTE8K87 vs AR04028K87+-0.1%TCR25 |
CAR04028.87KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RNCS0402BTE8K87 vs CAR04028.87KOHMS0.05%25PPM |