Part Details for RNCS0402BTE1K72 by SEI Stackpole Electronics Inc
Overview of RNCS0402BTE1K72 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0402BTE1K72
RNCS0402BTE1K72 CAD Models
RNCS0402BTE1K72 Part Data Attributes
|
RNCS0402BTE1K72
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402BTE1K72
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1720ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1720 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402BTE1K72
This table gives cross-reference parts and alternative options found for RNCS0402BTE1K72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402BTE1K72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA04A1721CTRQYF | Fixed Resistor, Thin Film, 0.063W, 1720ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCS0402BTE1K72 vs NTRA04A1721CTRQYF |
RN73F1EB1721B | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402BTE1K72 vs RN73F1EB1721B |
RN73F1ETP1721A | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402BTE1K72 vs RN73F1ETP1721A |
PCF-W0402LF-03-1721-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RNCS0402BTE1K72 vs PCF-W0402LF-03-1721-A-P-LT |
AR04021K72+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RNCS0402BTE1K72 vs AR04021K72+-0.05%TCR25 |
RN73F1EB1721A | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402BTE1K72 vs RN73F1EB1721A |
RN73F1E1721B | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS0402BTE1K72 vs RN73F1E1721B |
PCF-W0402LF-03-1721-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RNCS0402BTE1K72 vs PCF-W0402LF-03-1721-B-P-LT |
AR02BPC3Y1721 | Fixed Resistor, Thin Film, 0.0625W, 1720ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402BTE1K72 vs AR02BPC3Y1721 |
NTRA04B1721CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1720ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCS0402BTE1K72 vs NTRA04B1721CTR1KQYF |