RNCS0402BTE19K1
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of RNCS0402BTE19K1 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCS0402BTE19K1 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RNCS0402BTE19K1CT-ND
DigiKey RES 19.1K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3100
  • 10,000 $0.0881
$0.0881 / $0.3100 Buy Now
DISTI # RNCS0402BTE19K1
Avnet Americas Resistor Moisture Resistant Precision Thin Film 0402 19.1kOhm 0.1% 1/16W ±25ppm/°C Molded Paper T/R (Alt: RNCS0402BTE19K1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RNCS0402BTE19K1
Mouser Electronics Thin Film Resistors - SMD RES PREC, 19.1 Kohm, 0402, 0.1%, 25 ppm, 0.063W RoHS: Compliant 0
  • 10,000 $0.0880
  • 20,000 $0.0850
$0.0850 / $0.0880 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0884
$0.0884 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.1360
  • 5,000 $0.1020
  • 7,500 $0.0950
  • 10,000 $0.0930
$0.0930 / $0.1360 Buy Now
NAC RESISTOR PRECISION, 19.1 Kohm, 0402, 0.1%, 25 ppm, 0.063W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.2270
  • 50,000 $0.1940
  • 250,000 $0.1700
$0.1700 / $0.2270 Buy Now

CAD Models for RNCS0402BTE19K1 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCS0402BTE19K1 by SEI Stackpole Electronics Inc

RNCS0402BTE19K1
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
19100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. RNCS0402BTE19K1
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RNCS0402BTE19K1

This table gives cross-reference parts and alternative options found for RNCS0402BTE19K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402BTE19K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCW0402BTE19K1 Fixed Resistor, Thin Film, 0.063W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RNCS0402BTE19K1 vs RNCW0402BTE19K1
TC0225B1912TCE Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RNCS0402BTE19K1 vs TC0225B1912TCE
TC02G1912AB Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RNCS0402BTE19K1 vs TC02G1912AB
AR040219K1+-0.1%TCR25 Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, SRT Resistor Technology Gmbh RNCS0402BTE19K1 vs AR040219K1+-0.1%TCR25
AR02BBC1912 Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Liean-Gimn Enterprise Co Ltd RNCS0402BTE19K1 vs AR02BBC1912
TC02G1912AC Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RNCS0402BTE19K1 vs TC02G1912AC
TC0225B1912T4E Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RNCS0402BTE19K1 vs TC0225B1912T4E
TC0225B1912T5E Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RNCS0402BTE19K1 vs TC0225B1912T5E
CPF0402B19K1E RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 19100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TE Connectivity RNCS0402BTE19K1 vs CPF0402B19K1E
TC02G1912BB Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RNCS0402BTE19K1 vs TC02G1912BB

Related Parts for RNCS0402BTE19K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0402BTE19K1 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0402BTE19K1 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS0402BTE19K1 would you like to use for your alert(s)?
  • Please alert me when RNCS0402BTE19K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS0402BTE19K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0402BTE19K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS0402BTE19K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0402BTE19K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0402BTE19K1 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: