Part Details for RNCS0402BKE1K43 by SEI Stackpole Electronics Inc
Results Overview of RNCS0402BKE1K43 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCS0402BKE1K43 Information
RNCS0402BKE1K43 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RNCS0402BKE1K43
RNCS0402BKE1K43 CAD Models
RNCS0402BKE1K43 Part Data Attributes
|
RNCS0402BKE1K43
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402BKE1K43
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402BKE1K43
This table gives cross-reference parts and alternative options found for RNCS0402BKE1K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402BKE1K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS0402BTE1K43 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCS0402BKE1K43 vs RNCS0402BTE1K43 |
NTRA04A1431CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1430ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCS0402BKE1K43 vs NTRA04A1431CTR1KQYF |
NTRA04B1431CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCS0402BKE1K43 vs NTRA04B1431CTRQYF |
AR02BBC1431 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RNCS0402BKE1K43 vs AR02BBC1431 |
RP73F1E1K43ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1430ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCS0402BKE1K43 vs RP73F1E1K43ATG |
CAR04021.43KOHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | RNCS0402BKE1K43 vs CAR04021.43KOHMS0.05%25PPM |
RP73F1E1K43ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1430ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCS0402BKE1K43 vs RP73F1E1K43ATDF |
TC02G1431BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCS0402BKE1K43 vs TC02G1431BC |
CPF0402A1K43E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1430ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCS0402BKE1K43 vs CPF0402A1K43E |
RN73F1ETP1431B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCS0402BKE1K43 vs RN73F1ETP1431B |