Part Details for RNCS0402BKC142R by SEI Stackpole Electronics Inc
Overview of RNCS0402BKC142R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0402BKC142R
RNCS0402BKC142R CAD Models
RNCS0402BKC142R Part Data Attributes
|
RNCS0402BKC142R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402BKC142R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 142ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 142 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402BKC142R
This table gives cross-reference parts and alternative options found for RNCS0402BKC142R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402BKC142R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0402142OHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 142ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RNCS0402BKC142R vs CAR0402142OHMS0.1%50PPM |
RN73G1EB1420A | Fixed Resistor, Thin Film, 0.0625W, 142ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402BKC142R vs RN73G1EB1420A |
RN73G1ETP1420B | Fixed Resistor, Thin Film, 0.0625W, 142ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402BKC142R vs RN73G1ETP1420B |
RN73G1ETP1420A | Fixed Resistor, Thin Film, 0.0625W, 142ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402BKC142R vs RN73G1ETP1420A |
RNCS0402BTC142R | Fixed Resistor, Thin Film, 0.063W, 142ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCS0402BKC142R vs RNCS0402BTC142R |
AR02BPC2Y1420N | Fixed Resistor, Thin Film, 0.0625W, 142ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402BKC142R vs AR02BPC2Y1420N |
RN73G1ETD1420A | Fixed Resistor, Thin Film, 0.0625W, 142ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RNCS0402BKC142R vs RN73G1ETD1420A |
TFCR0402-16W-C-1420BT | Fixed Resistor, Thin Film, 0.063W, 142ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0402BKC142R vs TFCR0402-16W-C-1420BT |
RN73G1E1420B | Fixed Resistor, Thin Film, 0.0625W, 142ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS0402BKC142R vs RN73G1E1420B |
RN73G1ETD1420B | Fixed Resistor, Thin Film, 0.0625W, 142ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS0402BKC142R vs RN73G1ETD1420B |