Part Details for RNCH1206DTS205K by SEI Stackpole Electronics Inc
Overview of RNCH1206DTS205K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206DTS205K
RNCH1206DTS205K CAD Models
RNCH1206DTS205K Part Data Attributes
|
RNCH1206DTS205K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206DTS205K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 205000ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206DTS205K
This table gives cross-reference parts and alternative options found for RNCH1206DTS205K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206DTS205K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-DX-2053EAS | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCH1206DTS205K vs CRT1206-DX-2053EAS |
RP73D2B205KDTG | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206DTS205K vs RP73D2B205KDTG |
AR06DBNV2053N | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RNCH1206DTS205K vs AR06DBNV2053N |
NTRH12D2053NTRF | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RNCH1206DTS205K vs NTRH12D2053NTRF |
SF12F2053DTLQ | Fixed Resistor, Thin Film, 0.125W, 205000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DTS205K vs SF12F2053DTLQ |
RT1206DRC10205KL | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206DTS205K vs RT1206DRC10205KL |
CAR1206205KOHMS0.5%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RNCH1206DTS205K vs CAR1206205KOHMS0.5%15PPMHP |
AR06DTNV2053 | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206DTS205K vs AR06DTNV2053 |
RP73D2B205KDTDF | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206DTS205K vs RP73D2B205KDTDF |
RT1206DRC13205KL | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206DTS205K vs RT1206DRC13205KL |