Part Details for RNCH1206DTE133K by SEI Stackpole Electronics Inc
Overview of RNCH1206DTE133K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206DTE133K
RNCH1206DTE133K CAD Models
RNCH1206DTE133K Part Data Attributes
|
RNCH1206DTE133K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206DTE133K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206DTE133K
This table gives cross-reference parts and alternative options found for RNCH1206DTE133K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206DTE133K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625D1333R5E | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206DTE133K vs TP0625D1333R5E |
RT1206DRD13133KL | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206DTE133K vs RT1206DRD13133KL |
AR06DTCO1333N | Fixed Resistor, Thin Film, 0.333W, 133000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCH1206DTE133K vs AR06DTCO1333N |
SF12R1333DALQ | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DTE133K vs SF12R1333DALQ |
RP73PF2B133KDTG | Fixed Resistor, Thin Film, 0.33W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206DTE133K vs RP73PF2B133KDTG |
WF12R1333DTL | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCH1206DTE133K vs WF12R1333DTL |
SF12R1333DTLQ | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DTE133K vs SF12R1333DTLQ |
SF12R1333DTLA | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DTE133K vs SF12R1333DTLA |
RP73F2B133KDTDF | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206DTE133K vs RP73F2B133KDTDF |
RNCF1206DKE133K | Fixed Resistor, Thin Film, 0.33W, 133000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206DTE133K vs RNCF1206DKE133K |