Part Details for RNCH1206DTC287R by SEI Stackpole Electronics Inc
Overview of RNCH1206DTC287R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206DTC287R
RNCH1206DTC287R CAD Models
RNCH1206DTC287R Part Data Attributes
|
RNCH1206DTC287R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206DTC287R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206DTC287R
This table gives cross-reference parts and alternative options found for RNCH1206DTC287R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206DTC287R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30E1206D2870-RG70 | Fixed Resistor, Thin Film, 0.333W, 287ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RNCH1206DTC287R vs RTW30E1206D2870-RG70 |
RTX062870DEP4 | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RNCH1206DTC287R vs RTX062870DEP4 |
HPTF1206-UC-2870DT | Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCH1206DTC287R vs HPTF1206-UC-2870DT |
NTRA12HD2870DTRQYF | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCH1206DTC287R vs NTRA12HD2870DTRQYF |
RT1206DRE10287RL | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCH1206DTC287R vs RT1206DRE10287RL |
SF12Q2870DTL | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DTC287R vs SF12Q2870DTL |
AS1206Q2870D-T5 | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RNCH1206DTC287R vs AS1206Q2870D-T5 |
RT1206DRE07287RL | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206DTC287R vs RT1206DRE07287RL |
RP73G2B287RDTG | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206DTC287R vs RP73G2B287RDTG |
RN73H2BTTE2870D50 | Fixed Resistor, Metal Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCH1206DTC287R vs RN73H2BTTE2870D50 |