Part Details for RNCH1206DTC270K by SEI Stackpole Electronics Inc
Overview of RNCH1206DTC270K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206DTC270K
RNCH1206DTC270K CAD Models
RNCH1206DTC270K Part Data Attributes
|
RNCH1206DTC270K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206DTC270K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206DTC270K
This table gives cross-reference parts and alternative options found for RNCH1206DTC270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206DTC270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06DTDO2703 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCH1206DTC270K vs AR06DTDO2703 |
AR06DBDV2703N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RNCH1206DTC270K vs AR06DBDV2703N |
RTX062703DEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RNCH1206DTC270K vs RTX062703DEP2 |
NTRA12HD2703DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCH1206DTC270K vs NTRA12HD2703DTRQYF |
CRT1206-DZ-2703ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RNCH1206DTC270K vs CRT1206-DZ-2703ELF |
RNCF1206DKC270K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCH1206DTC270K vs RNCF1206DKC270K |
AR06DTDV2703N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RNCH1206DTC270K vs AR06DTDV2703N |
AR06DBDO2703 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RNCH1206DTC270K vs AR06DBDO2703 |
RP73PG2B270KDTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | RNCH1206DTC270K vs RP73PG2B270KDTG |
RT1206DRE10270KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RNCH1206DTC270K vs RT1206DRE10270KL |