Part Details for RNCH1206DTC1K45 by SEI Stackpole Electronics Inc
Overview of RNCH1206DTC1K45 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206DTC1K45
RNCH1206DTC1K45 CAD Models
RNCH1206DTC1K45 Part Data Attributes
|
RNCH1206DTC1K45
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206DTC1K45
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 1450ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206DTC1K45
This table gives cross-reference parts and alternative options found for RNCH1206DTC1K45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206DTC1K45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD1451D50 | Fixed Resistor, Metal Film, 0.25W, 1450ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCH1206DTC1K45 vs RN73H2BTTD1451D50 |
SF12Q1451DTLA | Fixed Resistor, Thin Film, 0.25W, 1450ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DTC1K45 vs SF12Q1451DTLA |
WF12Q1451DTL | Fixed Resistor, Thin Film, 0.25W, 1450ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCH1206DTC1K45 vs WF12Q1451DTL |
NTRA12HD1451DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 1450ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCH1206DTC1K45 vs NTRA12HD1451DTR1KQYF |
AR06DTRC2V1451N | Fixed Resistor, Thin Film, 0.25W, 1450ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCH1206DTC1K45 vs AR06DTRC2V1451N |
RN73H2BTTE1451D50 | Fixed Resistor, Metal Film, 0.25W, 1450ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCH1206DTC1K45 vs RN73H2BTTE1451D50 |
RNCH1206DKC1K45 | Fixed Resistor, Thin Film, 0.33W, 1450ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206DTC1K45 vs RNCH1206DKC1K45 |
AR06DPC2V1451 | Fixed Resistor, Thin Film, 0.25W, 1450ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCH1206DTC1K45 vs AR06DPC2V1451 |
WF12Q1451DTLQ | Fixed Resistor, Thin Film, 0.25W, 1450ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DTC1K45 vs WF12Q1451DTLQ |
NTRA12HD1451DTRQYF | Fixed Resistor, Thin Film, 0.25W, 1450ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCH1206DTC1K45 vs NTRA12HD1451DTRQYF |