Part Details for RNCH1206DKE160K by SEI Stackpole Electronics Inc
Overview of RNCH1206DKE160K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206DKE160K
RNCH1206DKE160K CAD Models
RNCH1206DKE160K Part Data Attributes
|
RNCH1206DKE160K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206DKE160K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206DKE160K
This table gives cross-reference parts and alternative options found for RNCH1206DKE160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206DKE160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R1603DTLA | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206DKE160K vs SF12R1603DTLA |
AR06DBCV1603 | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206DKE160K vs AR06DBCV1603 |
RT1206DRD10160KL | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCH1206DKE160K vs RT1206DRD10160KL |
AS1206E1603D-T5 | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RNCH1206DKE160K vs AS1206E1603D-T5 |
PR06DTCV1603 | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206DKE160K vs PR06DTCV1603 |
AT1206DRD07160KL | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206DKE160K vs AT1206DRD07160KL |
HPTF1206-UE-1603DT | Fixed Resistor, Thin Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCH1206DKE160K vs HPTF1206-UE-1603DT |
RTW30D1206D1603-RG70 | Fixed Resistor, Thin Film, 0.333W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RNCH1206DKE160K vs RTW30D1206D1603-RG70 |
RNCF1206DTE160K | Fixed Resistor, Thin Film, 0.33W, 160000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206DKE160K vs RNCF1206DTE160K |
RP73F2B160KDTN | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | RNCH1206DKE160K vs RP73F2B160KDTN |