Part Details for RNCH1206CTE2K15 by SEI Stackpole Electronics Inc
Overview of RNCH1206CTE2K15 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206CTE2K15
RNCH1206CTE2K15 CAD Models
RNCH1206CTE2K15 Part Data Attributes
|
RNCH1206CTE2K15
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206CTE2K15
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206CTE2K15
This table gives cross-reference parts and alternative options found for RNCH1206CTE2K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206CTE2K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239065152152L | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RNCH1206CTE2K15 vs 239065152152L |
RTX062151CDP2 | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCH1206CTE2K15 vs RTX062151CDP2 |
WF12R2151CALQ | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206CTE2K15 vs WF12R2151CALQ |
AT1206CRD072K15L | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206CTE2K15 vs AT1206CRD072K15L |
RTX062151CDP3 | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCH1206CTE2K15 vs RTX062151CDP3 |
RT1206CRD072K15L | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206CTE2K15 vs RT1206CRD072K15L |
AR06CPC3V2151 | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCH1206CTE2K15 vs AR06CPC3V2151 |
AR06CTCO2151N | Fixed Resistor, Thin Film, 0.333W, 2150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCH1206CTE2K15 vs AR06CTCO2151N |
TP0625C2151RCE | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206CTE2K15 vs TP0625C2151RCE |
WF12R2151CTL | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCH1206CTE2K15 vs WF12R2151CTL |