Part Details for RNCH1206CTE15K8 by SEI Stackpole Electronics Inc
Overview of RNCH1206CTE15K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206CTE15K8
RNCH1206CTE15K8 CAD Models
RNCH1206CTE15K8 Part Data Attributes
|
RNCH1206CTE15K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206CTE15K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 15800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206CTE15K8
This table gives cross-reference parts and alternative options found for RNCH1206CTE15K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206CTE15K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRD1315K8L | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206CTE15K8 vs RT1206CRD1315K8L |
TP0625C1582R4E | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206CTE15K8 vs TP0625C1582R4E |
TP0625C1582TCE | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206CTE15K8 vs TP0625C1582TCE |
RTX061582CDP2 | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCH1206CTE15K8 vs RTX061582CDP2 |
NTRA12HC1582CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCH1206CTE15K8 vs NTRA12HC1582CTR1KQYF |
WF12R1582CTLQ | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206CTE15K8 vs WF12R1582CTLQ |
TP0625C1582RCE | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206CTE15K8 vs TP0625C1582RCE |
HPTF1206-UE-1582CT | Fixed Resistor, Thin Film, 0.33W, 15800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCH1206CTE15K8 vs HPTF1206-UE-1582CT |
ARG06CTC1582 | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206CTE15K8 vs ARG06CTC1582 |
WF12R1582CALQ | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206CTE15K8 vs WF12R1582CALQ |