Part Details for RNCH1206CKE1K43 by SEI Stackpole Electronics Inc
Overview of RNCH1206CKE1K43 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206CKE1K43
RNCH1206CKE1K43 CAD Models
RNCH1206CKE1K43 Part Data Attributes
|
RNCH1206CKE1K43
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206CKE1K43
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 1430ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206CKE1K43
This table gives cross-reference parts and alternative options found for RNCH1206CKE1K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206CKE1K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR06CTCV1431 | Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206CKE1K43 vs PR06CTCV1431 |
AR06CTCO1431 | Fixed Resistor, Thin Film, 0.3333W, 1430ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206CKE1K43 vs AR06CTCO1431 |
AR06CBCO1431N | Fixed Resistor, Thin Film, 0.333W, 1430ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCH1206CKE1K43 vs AR06CBCO1431N |
RNCF1206CKE1K43 | Fixed Resistor, Thin Film, 0.33W, 1430ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206CKE1K43 vs RNCF1206CKE1K43 |
ARG06CTC1431 | Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206CKE1K43 vs ARG06CTC1431 |
TP0625C1431T4E | Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206CKE1K43 vs TP0625C1431T4E |
SF12R1431CALQ | Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206CKE1K43 vs SF12R1431CALQ |
HPTF1206-UE-1431CT | Fixed Resistor, Thin Film, 0.33W, 1430ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCH1206CKE1K43 vs HPTF1206-UE-1431CT |
TP0625C1431R5E | Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206CKE1K43 vs TP0625C1431R5E |
AR06CTRC3V1431 | Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCH1206CKE1K43 vs AR06CTRC3V1431 |