Part Details for RNCH1206BTE249K by SEI Stackpole Electronics Inc
Overview of RNCH1206BTE249K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206BTE249K
RNCH1206BTE249K CAD Models
RNCH1206BTE249K Part Data Attributes
|
RNCH1206BTE249K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206BTE249K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206BTE249K
This table gives cross-reference parts and alternative options found for RNCH1206BTE249K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206BTE249K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTCO2493N | Fixed Resistor, Thin Film, 0.333W, 249000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCH1206BTE249K vs AR06BTCO2493N |
NTRA12HB2493CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCH1206BTE249K vs NTRA12HB2493CTR1KQYF |
AR06ATCO2493 | Fixed Resistor, Thin Film, 0.3333W, 249000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206BTE249K vs AR06ATCO2493 |
AR06ATCV2493 | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206BTE249K vs AR06ATCV2493 |
WF12R2493BALQ | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206BTE249K vs WF12R2493BALQ |
AR06BTRC3V2493 | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCH1206BTE249K vs AR06BTRC3V2493 |
SF12R2493AALQ | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206BTE249K vs SF12R2493AALQ |
WF12R2493BTL | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCH1206BTE249K vs WF12R2493BTL |
TP0625B2493RCE | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206BTE249K vs TP0625B2493RCE |
RT1206BRD10249KL | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCH1206BTE249K vs RT1206BRD10249KL |