Part Details for RNCH1206BTE22K1 by SEI Stackpole Electronics Inc
Overview of RNCH1206BTE22K1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206BTE22K1
RNCH1206BTE22K1 CAD Models
RNCH1206BTE22K1 Part Data Attributes
|
RNCH1206BTE22K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206BTE22K1
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 22100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206BTE22K1
This table gives cross-reference parts and alternative options found for RNCH1206BTE22K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206BTE22K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD1022K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCH1206BTE22K1 vs RT1206BRD1022K1L |
RT1206WRD1322K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206BTE22K1 vs RT1206WRD1322K1L |
SF12R2212ATLQ | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206BTE22K1 vs SF12R2212ATLQ |
RP73F2B22K1BTDG | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206BTE22K1 vs RP73F2B22K1BTDG |
WF12R2212BALQ | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206BTE22K1 vs WF12R2212BALQ |
239065142213L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RNCH1206BTE22K1 vs 239065142213L |
WF12R2212AALQ | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206BTE22K1 vs WF12R2212AALQ |
RTX062212BDP3 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCH1206BTE22K1 vs RTX062212BDP3 |
AR06BTRC3V2212 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCH1206BTE22K1 vs AR06BTRC3V2212 |
CRT1206-AY-2212ELF | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCH1206BTE22K1 vs CRT1206-AY-2212ELF |