Part Details for RNCH1206BTC232R by SEI Stackpole Electronics Inc
Overview of RNCH1206BTC232R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206BTC232R
RNCH1206BTC232R CAD Models
RNCH1206BTC232R Part Data Attributes
|
RNCH1206BTC232R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206BTC232R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 232ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206BTC232R
This table gives cross-reference parts and alternative options found for RNCH1206BTC232R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206BTC232R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B232RBTG | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206BTC232R vs RP73G2B232RBTG |
RP73G2B232RBTD | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206BTC232R vs RP73G2B232RBTD |
RP73G2B232RATD | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206BTC232R vs RP73G2B232RATD |
TP0650B2320T5E | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206BTC232R vs TP0650B2320T5E |
239045142321L | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RNCH1206BTC232R vs 239045142321L |
AS1206Q2320A-T5 | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RNCH1206BTC232R vs AS1206Q2320A-T5 |
AR06BPC2V2320 | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCH1206BTC232R vs AR06BPC2V2320 |
RP73PG2B232RBTG | Fixed Resistor, Thin Film, 0.33W, 232ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206BTC232R vs RP73PG2B232RBTG |
RTW30E1206A2320-RG70 | Fixed Resistor, Thin Film, 0.333W, 232ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RNCH1206BTC232R vs RTW30E1206A2320-RG70 |
TP0650B2320R5E | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206BTC232R vs TP0650B2320R5E |