Part Details for RNCH1206BKS52R3 by SEI Stackpole Electronics Inc
Overview of RNCH1206BKS52R3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206BKS52R3
RNCH1206BKS52R3 CAD Models
RNCH1206BKS52R3 Part Data Attributes
|
RNCH1206BKS52R3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206BKS52R3
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 52.3ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206BKS52R3
This table gives cross-reference parts and alternative options found for RNCH1206BKS52R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206BKS52R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B52R3BTN | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | RNCH1206BKS52R3 vs RP73D2B52R3BTN |
RNCH1206BTS52R3 | Fixed Resistor, Thin Film, 0.33W, 52.3ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206BKS52R3 vs RNCH1206BTS52R3 |
RP73D2B52R3ATDF | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206BKS52R3 vs RP73D2B52R3ATDF |
RP73D2B52R3ATD | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206BKS52R3 vs RP73D2B52R3ATD |
AR06ATNV52R3N | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RNCH1206BKS52R3 vs AR06ATNV52R3N |
CRT1206-BX-52R3ELF | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCH1206BKS52R3 vs CRT1206-BX-52R3ELF |
NTRH12B52R3NTRF | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RNCH1206BKS52R3 vs NTRH12B52R3NTRF |
AR06ATNV52R3 | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206BKS52R3 vs AR06ATNV52R3 |
RNCF1206AKS52R3 | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206BKS52R3 vs RNCF1206AKS52R3 |
RT1206BRC0752R3L | Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCH1206BKS52R3 vs RT1206BRC0752R3L |