Part Details for RNCH1206BKE32K8 by SEI Stackpole Electronics Inc
Overview of RNCH1206BKE32K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206BKE32K8
RNCH1206BKE32K8 CAD Models
RNCH1206BKE32K8 Part Data Attributes
|
RNCH1206BKE32K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206BKE32K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 32800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206BKE32K8
This table gives cross-reference parts and alternative options found for RNCH1206BKE32K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206BKE32K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF1206ATE32K8 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 32800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCH1206BKE32K8 vs RNCF1206ATE32K8 |
AR06BTRC3V3282N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCH1206BKE32K8 vs AR06BTRC3V3282N |
RT1206BRD0732K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RNCH1206BKE32K8 vs RT1206BRD0732K8L |
RNCF1206BTE32K8 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 32800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCH1206BKE32K8 vs RNCF1206BTE32K8 |
RN73H2BTTE3282A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 32800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCH1206BKE32K8 vs RN73H2BTTE3282A25 |
WF12R3282BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCH1206BKE32K8 vs WF12R3282BALQ |
CAR120632.8KOHMS0.1%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCH1206BKE32K8 vs CAR120632.8KOHMS0.1%25PPMHP |
WF12R3282ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCH1206BKE32K8 vs WF12R3282ATL |
CAR120632.8KOHMS0.05%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCH1206BKE32K8 vs CAR120632.8KOHMS0.05%25PPMHP |
SF12R3282ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 32800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCH1206BKE32K8 vs SF12R3282ATLQ |