Part Details for RNCH1206BKE2K91 by SEI Stackpole Electronics Inc
Overview of RNCH1206BKE2K91 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206BKE2K91
RNCH1206BKE2K91 CAD Models
RNCH1206BKE2K91 Part Data Attributes
|
RNCH1206BKE2K91
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206BKE2K91
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 2910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206BKE2K91
This table gives cross-reference parts and alternative options found for RNCH1206BKE2K91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206BKE2K91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE2911A25 | Fixed Resistor, Metal Film, 0.25W, 2910ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCH1206BKE2K91 vs RN73H2BTTE2911A25 |
RN73H2BTTD2911A25 | Fixed Resistor, Metal Film, 0.25W, 2910ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCH1206BKE2K91 vs RN73H2BTTD2911A25 |
SF12R2911BALQ | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206BKE2K91 vs SF12R2911BALQ |
RN73H2BTTD2911B25 | Fixed Resistor, Metal Film, 0.25W, 2910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCH1206BKE2K91 vs RN73H2BTTD2911B25 |
WF12R2911ATLQ | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206BKE2K91 vs WF12R2911ATLQ |
CAR12062.91KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCH1206BKE2K91 vs CAR12062.91KOHMS0.1%25PPMHP |
WF12R2911AALQ | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCH1206BKE2K91 vs WF12R2911AALQ |
RNCH1206BTE2K91 | Fixed Resistor, Thin Film, 0.33W, 2910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206BKE2K91 vs RNCH1206BTE2K91 |
RNCF1206BTE2K91 | Fixed Resistor, Thin Film, 0.33W, 2910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206BKE2K91 vs RNCF1206BTE2K91 |
RT1206BRD072K91L | Fixed Resistor, Thin Film, 0.25W, 2910ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RNCH1206BKE2K91 vs RT1206BRD072K91L |