Part Details for RNCH0805DTC27K4 by SEI Stackpole Electronics Inc
Overview of RNCH0805DTC27K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0805DTC27K4
RNCH0805DTC27K4 CAD Models
RNCH0805DTC27K4 Part Data Attributes
|
RNCH0805DTC27K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0805DTC27K4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCH0805DTC27K4
This table gives cross-reference parts and alternative options found for RNCH0805DTC27K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0805DTC27K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2A27K4DTDF | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCH0805DTC27K4 vs RP73PG2A27K4DTDF |
AR05DTDV2742N | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCH0805DTC27K4 vs AR05DTDV2742N |
AR05DTDV2742 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCH0805DTC27K4 vs AR05DTDV2742 |
AR05DBDV2742 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCH0805DTC27K4 vs AR05DBDV2742 |
RNCH0805DKC27K4 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805DTC27K4 vs RNCH0805DKC27K4 |
NTRH11D2742DTRF | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RNCH0805DTC27K4 vs NTRH11D2742DTRF |
AR05DBDV2742N | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCH0805DTC27K4 vs AR05DBDV2742N |
RNCF0805DKC27K4 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805DTC27K4 vs RNCF0805DKC27K4 |