Part Details for RNCH0805BTE681R by SEI Stackpole Electronics Inc
Overview of RNCH0805BTE681R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0805BTE681R
RNCH0805BTE681R CAD Models
RNCH0805BTE681R Part Data Attributes
|
RNCH0805BTE681R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0805BTE681R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCH0805BTE681R
This table gives cross-reference parts and alternative options found for RNCH0805BTE681R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0805BTE681R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0805BKE681R | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805BTE681R vs RNCF0805BKE681R |
NTRH11A6810CTRF | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RNCH0805BTE681R vs NTRH11A6810CTRF |
RP73PF2A681RBTDF | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCH0805BTE681R vs RP73PF2A681RBTDF |
RNCF0805BTE681R | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805BTE681R vs RNCF0805BTE681R |
RNCF0805AKE681R | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805BTE681R vs RNCF0805AKE681R |
RTW25D0805B6810-RG70 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCH0805BTE681R vs RTW25D0805B6810-RG70 |
AR05BBCV6810 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCH0805BTE681R vs AR05BBCV6810 |
AR05ATCV6810N | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNCH0805BTE681R vs AR05ATCV6810N |
RNCH0805BKE681R | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805BTE681R vs RNCH0805BKE681R |
RNCF0805ATE681R | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805BTE681R vs RNCF0805ATE681R |