Part Details for RNCH0805BTC120R by SEI Stackpole Electronics Inc
Overview of RNCH0805BTC120R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0805BTC120R
RNCH0805BTC120R CAD Models
RNCH0805BTC120R Part Data Attributes
|
RNCH0805BTC120R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0805BTC120R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCH0805BTC120R
This table gives cross-reference parts and alternative options found for RNCH0805BTC120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0805BTC120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73PG2A120RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RNCH0805BTC120R vs RP73PG2A120RBTG |
AR05ATDV1200N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | RNCH0805BTC120R vs AR05ATDV1200N |
RNCF0805BKC120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCH0805BTC120R vs RNCF0805BKC120R |
AR05BBDV1200 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | RNCH0805BTC120R vs AR05BBDV1200 |
AR05BTDV1200N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | RNCH0805BTC120R vs AR05BTDV1200N |
AR05ATDV1200 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | RNCH0805BTC120R vs AR05ATDV1200 |
RTW25E0805A1200-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCH0805BTC120R vs RTW25E0805A1200-RG70 |
RNCF0805BTC120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCH0805BTC120R vs RNCF0805BTC120R |
NTRH11A1200DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | RNCH0805BTC120R vs NTRH11A1200DTRF |
AR05BTDV1200 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCH0805BTC120R vs AR05BTDV1200 |