Part Details for RNCH0805BKC97K6 by SEI Stackpole Electronics Inc
Overview of RNCH0805BKC97K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0805BKC97K6
RNCH0805BKC97K6 CAD Models
RNCH0805BKC97K6 Part Data Attributes
|
RNCH0805BKC97K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0805BKC97K6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCH0805BKC97K6
This table gives cross-reference parts and alternative options found for RNCH0805BKC97K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0805BKC97K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0805-TC-9762BT | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCH0805BKC97K6 vs HPTF0805-TC-9762BT |
RTW25E0805A9762-RG70 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RNCH0805BKC97K6 vs RTW25E0805A9762-RG70 |
RNCF0805BTC97K6 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805BKC97K6 vs RNCF0805BTC97K6 |
RNCF0805ATC97K6 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805BKC97K6 vs RNCF0805ATC97K6 |
RNCH0805BTC97K6 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805BKC97K6 vs RNCH0805BTC97K6 |
RP73PG2A97K6BTD | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCH0805BKC97K6 vs RP73PG2A97K6BTD |
RP73PG2A97K6BTDG | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCH0805BKC97K6 vs RP73PG2A97K6BTDG |
RNCF0805AKC97K6 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805BKC97K6 vs RNCF0805AKC97K6 |
RNCF0805BKC97K6 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCH0805BKC97K6 vs RNCF0805BKC97K6 |
AR05BBDV9762 | Fixed Resistor, Thin Film, 0.25W, 97600ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RNCH0805BKC97K6 vs AR05BBDV9762 |