Datasheets
RNCH0603DTE530R by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RNCH0603DTE530R by SEI Stackpole Electronics Inc

Overview of RNCH0603DTE530R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNCH0603DTE530R

RNCH0603DTE530R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCH0603DTE530R Part Data Attributes

RNCH0603DTE530R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCH0603DTE530R SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 530 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RNCH0603DTE530R

This table gives cross-reference parts and alternative options found for RNCH0603DTE530R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0603DTE530R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMF0603530R0.5%25PPM/KKS Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RNCH0603DTE530R vs AMF0603530R0.5%25PPM/KKS
BLU0603ER-5300-DT25Q Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603DTE530R vs BLU0603ER-5300-DT25Q
AMF0603530R0.5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RNCH0603DTE530R vs AMF0603530R0.5%25PPM/KNP10
SF06R5300DTLQ Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCH0603DTE530R vs SF06R5300DTLQ
P0603E5300DBTB Fixed Resistor, Thin Film, 0.125W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RNCH0603DTE530R vs P0603E5300DBTB
BLU0603ER-5300-DB25 Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603DTE530R vs BLU0603ER-5300-DB25
BLU0603P-5300-DT25W Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603DTE530R vs BLU0603P-5300-DT25W
BLU0603P-5300-DT25Q Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603DTE530R vs BLU0603P-5300-DT25Q
BLU0603-5300-DT25W Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603DTE530R vs BLU0603-5300-DT25W
BLU0603-5300-DT25Q Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603DTE530R vs BLU0603-5300-DT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCH0603DTE530R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCH0603DTE530R by SEI Stackpole Electronics Inc

  • Please alert me when RNCH0603DTE530R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNCH0603DTE530R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCH0603DTE530R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNCH0603DTE530R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCH0603DTE530R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCH0603DTE530R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: