Part Details for RNCH0603DTE390R by SEI Stackpole Electronics Inc
Overview of RNCH0603DTE390R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0603DTE390R
RNCH0603DTE390R CAD Models
RNCH0603DTE390R Part Data Attributes
|
RNCH0603DTE390R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0603DTE390R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RNCH0603DTE390R
This table gives cross-reference parts and alternative options found for RNCH0603DTE390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0603DTE390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-DY-3900ELF | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RNCH0603DTE390R vs CRT0603-DY-3900ELF |
RP73F1J390RDTDG | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCH0603DTE390R vs RP73F1J390RDTDG |
RN73R1JTTP3900D25 | Fixed Resistor, Metal Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCH0603DTE390R vs RN73R1JTTP3900D25 |
RTX033900DDP4 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RNCH0603DTE390R vs RTX033900DDP4 |
SF06R3900DALQ | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCH0603DTE390R vs SF06R3900DALQ |
SF06R3900DTLQ | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCH0603DTE390R vs SF06R3900DTLQ |
RTX033900DDP2 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RNCH0603DTE390R vs RTX033900DDP2 |
WF06R3900DTLQ | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCH0603DTE390R vs WF06R3900DTLQ |
239064463901L | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RNCH0603DTE390R vs 239064463901L |