Part Details for RNCH0603CTS291R by SEI Stackpole Electronics Inc
Overview of RNCH0603CTS291R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0603CTS291R
RNCH0603CTS291R CAD Models
RNCH0603CTS291R Part Data Attributes
|
RNCH0603CTS291R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0603CTS291R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 291 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RNCH0603CTS291R
This table gives cross-reference parts and alternative options found for RNCH0603CTS291R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0603CTS291R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-2910-CB15Q | Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603CTS291R vs BLU0603-2910-CB15Q |
AMF0603291R0.25%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RNCH0603CTS291R vs AMF0603291R0.25%15PPM/KKP5 |
BLU0603-2910-CT15W | Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603CTS291R vs BLU0603-2910-CT15W |
BLU0603P-2910-CT15Q | Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603CTS291R vs BLU0603P-2910-CT15Q |
AMF0603291R0.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RNCH0603CTS291R vs AMF0603291R0.25%15PPM/KNS |
BLU0603P-2910-CT15W | Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603CTS291R vs BLU0603P-2910-CT15W |
AMF0603291R0.25%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RNCH0603CTS291R vs AMF0603291R0.25%15PPM/KKS |
WF06F2910CALQ | Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCH0603CTS291R vs WF06F2910CALQ |
BLU0603ER-2910-CB15 | Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603CTS291R vs BLU0603ER-2910-CB15 |
BLU0603P-2910-CB15Q | Fixed Resistor, Thin Film, 0.1W, 291ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603CTS291R vs BLU0603P-2910-CB15Q |