Part Details for RNCH0603CTE360R by SEI Stackpole Electronics Inc
Overview of RNCH0603CTE360R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0603CTE360R
RNCH0603CTE360R CAD Models
RNCH0603CTE360R Part Data Attributes
|
RNCH0603CTE360R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0603CTE360R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RNCH0603CTE360R
This table gives cross-reference parts and alternative options found for RNCH0603CTE360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0603CTE360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRD13360RL | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCH0603CTE360R vs RT0603CRD13360RL |
ERA3AEC361V | Fixed Resistor, Metal Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RNCH0603CTE360R vs ERA3AEC361V |
RN73H1JGTD3600C25 | Fixed Resistor, Metal Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCH0603CTE360R vs RN73H1JGTD3600C25 |
SF06R3600CTLQ | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCH0603CTE360R vs SF06R3600CTLQ |
SF06R3600CTLA | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCH0603CTE360R vs SF06R3600CTLA |
RN731JTTD3600C25 | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCH0603CTE360R vs RN731JTTD3600C25 |
SF06R3600CTL | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCH0603CTE360R vs SF06R3600CTL |
RN731JTTDD3600C25 | Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCH0603CTE360R vs RN731JTTDD3600C25 |
CRT0603-CY-3600EAS | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RNCH0603CTE360R vs CRT0603-CY-3600EAS |
RTX033600CDTP | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RNCH0603CTE360R vs RTX033600CDTP |