RNCH0603CKE145K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCH0603CKE145K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCH0603CKE145K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCH0603CKE145K by SEI Stackpole Electronics Inc

RNCH0603CKE145K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
145000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. RNCH0603CKE145K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCH0603CKE145K

This table gives cross-reference parts and alternative options found for RNCH0603CKE145K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0603CKE145K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73H1JGTD1453C25 Fixed Resistor, Metal Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RNCH0603CKE145K vs RN73H1JGTD1453C25
CAR0603145KOHMS0.25%25PPMHP Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Riedon RNCH0603CKE145K vs CAR0603145KOHMS0.25%25PPMHP
BLU0603P-1453-CB25 Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603CKE145K vs BLU0603P-1453-CB25
BLU0603-1453-CT25 Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603CKE145K vs BLU0603-1453-CT25
RN73R1JTTP1453C25 Fixed Resistor, Metal Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RNCH0603CKE145K vs RN73R1JTTP1453C25
BLU0603-1453-CB25Q Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603CKE145K vs BLU0603-1453-CB25Q
P0603E1453CNPF Fixed Resistor, Thin Film, 0.125W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RNCH0603CKE145K vs P0603E1453CNPF
RBP06CBP1453 Fixed Resistor, Thin Film, 0.125W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RNCH0603CKE145K vs RBP06CBP1453
BLU0603ER-1453-CT25W Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603CKE145K vs BLU0603ER-1453-CT25W
BLU0603-1453-CB25W Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RNCH0603CKE145K vs BLU0603-1453-CB25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCH0603CKE145K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCH0603CKE145K by SEI Stackpole Electronics Inc

  • Please alert me when RNCH0603CKE145K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNCH0603CKE145K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCH0603CKE145K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNCH0603CKE145K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCH0603CKE145K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCH0603CKE145K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: