Part Details for RNCH0603BTS71R5 by SEI Stackpole Electronics Inc
Overview of RNCH0603BTS71R5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0603BTS71R5
RNCH0603BTS71R5 CAD Models
RNCH0603BTS71R5 Part Data Attributes
|
RNCH0603BTS71R5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0603BTS71R5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RNCH0603BTS71R5
This table gives cross-reference parts and alternative options found for RNCH0603BTS71R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0603BTS71R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-71R5-AB15 | Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603BTS71R5 vs BLU0603P-71R5-AB15 |
PR03BTNX71R5 | Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCH0603BTS71R5 vs PR03BTNX71R5 |
BLU0603ER-71R5-BT15Q | Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603BTS71R5 vs BLU0603ER-71R5-BT15Q |
BLU0603P-71R5-BB15 | Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603BTS71R5 vs BLU0603P-71R5-BB15 |
239074447159L | Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RNCH0603BTS71R5 vs 239074447159L |
BLU0603P-71R5-AB15W | Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603BTS71R5 vs BLU0603P-71R5-AB15W |
AR03BBNX71R5 | Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCH0603BTS71R5 vs AR03BBNX71R5 |
BLU0603P-71R5-BT15 | Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603BTS71R5 vs BLU0603P-71R5-BT15 |
PRC0603TC15X71.5R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RNCH0603BTS71R5 vs PRC0603TC15X71.5R+-0.1% |
BLU0603ER-71R5-BT15W | Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603BTS71R5 vs BLU0603ER-71R5-BT15W |