Part Details for RNCH0603BKS2K10 by SEI Stackpole Electronics Inc
Overview of RNCH0603BKS2K10 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0603BKS2K10
RNCH0603BKS2K10 CAD Models
RNCH0603BKS2K10 Part Data Attributes
|
RNCH0603BKS2K10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0603BKS2K10
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RNCH0603BKS2K10
This table gives cross-reference parts and alternative options found for RNCH0603BKS2K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0603BKS2K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06032K10.05%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RNCH0603BKS2K10 vs AMF06032K10.05%15PPM/KKP20 |
RTW10C0603B2101-RG70 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RNCH0603BKS2K10 vs RTW10C0603B2101-RG70 |
AMF06032K10.1%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RNCH0603BKS2K10 vs AMF06032K10.1%15PPM/KKP5 |
RNCF0603AKS2K10 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCH0603BKS2K10 vs RNCF0603AKS2K10 |
AR03ABNX2101N | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RNCH0603BKS2K10 vs AR03ABNX2101N |
RT0603BRC132K1L | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCH0603BKS2K10 vs RT0603BRC132K1L |
BLU0603ER-2101-AB15Q | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603BKS2K10 vs BLU0603ER-2101-AB15Q |
BLU0603P-2101-AT15Q | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RNCH0603BKS2K10 vs BLU0603P-2101-AT15Q |
RT0603WRC072K1L | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCH0603BKS2K10 vs RT0603WRC072K1L |
AR03ABNX2101 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCH0603BKS2K10 vs AR03ABNX2101 |