Datasheets
RNCF63T92.550.5%R by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for RNCF63T92.550.5%R by SEI Stackpole Electronics Inc

Overview of RNCF63T92.550.5%R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNCF63T92.550.5%R

RNCF63T92.550.5%R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCF63T92.550.5%R Part Data Attributes

RNCF63T92.550.5%R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF63T92.550.5%R SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e3
Manufacturer Series RNCF
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 2.55 Ω
Resistor Type FIXED RESISTOR
Series RNC63(.5%,25/50TC)
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RNCF63T92.550.5%R

This table gives cross-reference parts and alternative options found for RNCF63T92.550.5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF63T92.550.5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFCR2512-2W-E-2R55DT Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RNCF63T92.550.5%R vs TFCR2512-2W-E-2R55DT
AR12DBC2R55N Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp RNCF63T92.550.5%R vs AR12DBC2R55N
RN73F3A2R55D Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RNCF63T92.550.5%R vs RN73F3A2R55D
CAR25122.55OHMS0.5%25PPM Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Riedon RNCF63T92.550.5%R vs CAR25122.55OHMS0.5%25PPM
NTR50D2R55CTR1KF Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp RNCF63T92.550.5%R vs NTR50D2R55CTR1KF
AR12DPC3U2R55 Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd RNCF63T92.550.5%R vs AR12DPC3U2R55
RNC63T92.550.5%I Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF63T92.550.5%R vs RNC63T92.550.5%I
RNC63T92.550.5%R Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF63T92.550.5%R vs RNC63T92.550.5%R
AR12DTC2R55 Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RNCF63T92.550.5%R vs AR12DTC2R55
RNCF63T92.550.5%I Fixed Resistor, Thin Film, 0.5W, 2.55ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RNCF63T92.550.5%R vs RNCF63T92.550.5%I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF63T92.550.5%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF63T92.550.5%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF63T92.550.5%R would you like to use for your alert(s)?
  • Please alert me when RNCF63T92.550.5%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF63T92.550.5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF63T92.550.5%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF63T92.550.5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF63T92.550.5%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF63T92.550.5%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: