RNCF57T99.31K0.5%R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RNCF57T99.31K0.5%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10148733-0031K03LF Amphenol Communications Solutions DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock

CAD Models for RNCF57T99.31K0.5%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF57T99.31K0.5%R by SEI Stackpole Electronics Inc

RNCF57T99.31K0.5%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RNCF
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
4.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
9310 Ω
Resistor Type
FIXED RESISTOR
Series
RNC57(.5%,25/50TC)
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RNCF57T99.31K0.5%R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RNCF57T99.31K0.5%R

This table gives cross-reference parts and alternative options found for RNCF57T99.31K0.5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF57T99.31K0.5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR10G9311DB Fixed Resistor, Thin Film, 0.333W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RNCF57T99.31K0.5%R vs TR10G9311DB
TFCR2010-4W-E-9311DT Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD RNCF57T99.31K0.5%R vs TFCR2010-4W-E-9311DT
NTR25D9311CTR1KF Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, NIC Components Corp RNCF57T99.31K0.5%R vs NTR25D9311CTR1KF
RNCS2010DKE9K31 Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNCF57T99.31K0.5%R vs RNCS2010DKE9K31
RNC57T99.31K0.5%I Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNCF57T99.31K0.5%R vs RNC57T99.31K0.5%I
RNCS2010DTE9K31 Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNCF57T99.31K0.5%R vs RNCS2010DTE9K31
AR10DBC9311 Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RNCF57T99.31K0.5%R vs AR10DBC9311
PR10DTC9311 Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RNCF57T99.31K0.5%R vs PR10DTC9311
AR10DTC9311 Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RNCF57T99.31K0.5%R vs AR10DTC9311
NTR25D9311CTRF Fixed Resistor, Thin Film, 0.25W, 9310ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RNCF57T99.31K0.5%R vs NTR25D9311CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF57T99.31K0.5%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF57T99.31K0.5%R by SEI Stackpole Electronics Inc

  • Please alert me when RNCF57T99.31K0.5%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF57T99.31K0.5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF57T99.31K0.5%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF57T99.31K0.5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF57T99.31K0.5%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF57T99.31K0.5%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: