Part Details for RNCF57T21.18K0.1%R by SEI Stackpole Electronics Inc
Overview of RNCF57T21.18K0.1%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF57T21.18K0.1%R
RNCF57T21.18K0.1%R CAD Models
RNCF57T21.18K0.1%R Part Data Attributes
|
RNCF57T21.18K0.1%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF57T21.18K0.1%R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RNCF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNC57(.1%,25/50TC) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF57T21.18K0.1%R
This table gives cross-reference parts and alternative options found for RNCF57T21.18K0.1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF57T21.18K0.1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2010B1K18C | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TE Connectivity | RNCF57T21.18K0.1%R vs CPF2010B1K18C |
AR10BTD1181N | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RNCF57T21.18K0.1%R vs AR10BTD1181N |
AR10BTD1181 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF57T21.18K0.1%R vs AR10BTD1181 |
TFCR2010-4W-C-1181BT | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RNCF57T21.18K0.1%R vs TFCR2010-4W-C-1181BT |
CPF2010A1K18C | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | RNCF57T21.18K0.1%R vs CPF2010A1K18C |
NTRC50B1181DTRF | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCF57T21.18K0.1%R vs NTRC50B1181DTRF |
PR10BTD1181 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF57T21.18K0.1%R vs PR10BTD1181 |
AR10ATD1181N | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RNCF57T21.18K0.1%R vs AR10ATD1181N |
AR10ABD1181 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCF57T21.18K0.1%R vs AR10ABD1181 |
NTR25B1181DTRF | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCF57T21.18K0.1%R vs NTR25B1181DTRF |