RNCF50T218K0.5%R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.2W, 18000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of RNCF50T218K0.5%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF50T218K0.5%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF50T218K0.5%R by SEI Stackpole Electronics Inc

RNCF50T218K0.5%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RNCF
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
18000 Ω
Resistor Type
FIXED RESISTOR
Series
RNC50(.5%,25/50TC)
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RNCF50T218K0.5%R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.2W, 18000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RNCF50T218K0.5%R

This table gives cross-reference parts and alternative options found for RNCF50T218K0.5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF50T218K0.5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73G2E1802D Fixed Resistor, Thin Film, 0.2W, 18000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RNCF50T218K0.5%R vs RN73G2E1802D
RNC50T218K0.5%R Fixed Resistor, Thin Film, 0.2W, 18000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RNCF50T218K0.5%R vs RNC50T218K0.5%R
RMT25R-18K-D50 Fixed Resistor, Thin Film, 0.165W, 18000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, RFE International Inc RNCF50T218K0.5%R vs RMT25R-18K-D50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF50T218K0.5%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF50T218K0.5%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF50T218K0.5%R would you like to use for your alert(s)?
  • Please alert me when RNCF50T218K0.5%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF50T218K0.5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF50T218K0.5%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF50T218K0.5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF50T218K0.5%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF50T218K0.5%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: