Part Details for RNCF2512TTT1K58 by SEI Stackpole Electronics Inc
Overview of RNCF2512TTT1K58 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512TTT1K58
RNCF2512TTT1K58 CAD Models
RNCF2512TTT1K58 Part Data Attributes
|
RNCF2512TTT1K58
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512TTT1K58
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 1580ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2512TTT1K58
This table gives cross-reference parts and alternative options found for RNCF2512TTT1K58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512TTT1K58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TBBQ1581N | Fixed Resistor, Thin Film, 0.75W, 1580ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RNCF2512TTT1K58 vs AR12TBBQ1581N |
AR12TTBQ1581N | Fixed Resistor, Thin Film, 0.75W, 1580ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RNCF2512TTT1K58 vs AR12TTBQ1581N |
RNCF2512TKT1K58 | Fixed Resistor, Thin Film, 0.75W, 1580ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512TTT1K58 vs RNCF2512TKT1K58 |
AR12TTBQ1581 | Fixed Resistor, Thin Film, 0.75W, 1580ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512TTT1K58 vs AR12TTBQ1581 |
CAR25121.58KOHMS0.01%10PPMHP | Fixed Resistor, Thin Film, 0.75W, 1580ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RNCF2512TTT1K58 vs CAR25121.58KOHMS0.01%10PPMHP |
HPTF2512-WN-1581UT | Fixed Resistor, Thin Film, 0.75W, 1580ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCF2512TTT1K58 vs HPTF2512-WN-1581UT |