Part Details for RNCF2512TKT17K8 by SEI Stackpole Electronics Inc
Overview of RNCF2512TKT17K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512TKT17K8
RNCF2512TKT17K8 CAD Models
RNCF2512TKT17K8 Part Data Attributes
|
RNCF2512TKT17K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512TKT17K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512TKT17K8
This table gives cross-reference parts and alternative options found for RNCF2512TKT17K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512TKT17K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12E1782TC | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RNCF2512TKT17K8 vs TG12E1782TC |
AR12TTBU1782N | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RNCF2512TKT17K8 vs AR12TTBU1782N |
AR12TPC6U1782 | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TKT17K8 vs AR12TPC6U1782 |
RNCF2512TTT17K8 | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNCF2512TKT17K8 vs RNCF2512TTT17K8 |
AR12TTBU1782 | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512TKT17K8 vs AR12TTBU1782 |
RN73C3A17K8LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 17800ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | RNCF2512TKT17K8 vs RN73C3A17K8LTE |
AR251217K8+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512TKT17K8 vs AR251217K8+-0.01%TCR10 |
UPTF2512-2W-N-1782UT | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCF2512TKT17K8 vs UPTF2512-2W-N-1782UT |
AR12TTRC6U1782 | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TKT17K8 vs AR12TTRC6U1782 |
TG12E1782TT | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RNCF2512TKT17K8 vs TG12E1782TT |