Part Details for RNCF2512FTE36R5 by SEI Stackpole Electronics Inc
Overview of RNCF2512FTE36R5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512FTE36R5
RNCF2512FTE36R5 CAD Models
RNCF2512FTE36R5 Part Data Attributes
|
RNCF2512FTE36R5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512FTE36R5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1W, 36.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2512FTE36R5
This table gives cross-reference parts and alternative options found for RNCF2512FTE36R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512FTE36R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F3A36R5FTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 1W, 1%, 25ppm, 36.5ohm, SURFACE MOUNT, 2512, CHIP | RNCF2512FTE36R5 vs RP73F3A36R5FTDF |
WF25R36R5FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 36.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512FTE36R5 vs WF25R36R5FALQ |
BLU2512-36R5-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 36.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RNCF2512FTE36R5 vs BLU2512-36R5-FB25Q |
RP73F3A36R5FTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 1W, 1%, 25ppm, 36.5ohm, SURFACE MOUNT, 2512, CHIP | RNCF2512FTE36R5 vs RP73F3A36R5FTD |
BLU2512ER-36R5-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 36.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RNCF2512FTE36R5 vs BLU2512ER-36R5-FB25Q |
BLU2512-36R5-FB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 36.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RNCF2512FTE36R5 vs BLU2512-36R5-FB25 |
PRC2512TTC25T36.5R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 36.5ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512, | RNCF2512FTE36R5 vs PRC2512TTC25T36.5R+-1% |
RP73F3A36R5FTE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 36.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | RNCF2512FTE36R5 vs RP73F3A36R5FTE |
HPTF2512-XE-36R5FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 1W, 36.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512FTE36R5 vs HPTF2512-XE-36R5FT |
BLU2512P-36R5-FB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 36.5ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RNCF2512FTE36R5 vs BLU2512P-36R5-FB25 |