Part Details for RNCF2512FKT44K2 by SEI Stackpole Electronics Inc
Overview of RNCF2512FKT44K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512FKT44K2
RNCF2512FKT44K2 CAD Models
RNCF2512FKT44K2 Part Data Attributes
|
RNCF2512FKT44K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512FKT44K2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 44200ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512FKT44K2
This table gives cross-reference parts and alternative options found for RNCF2512FKT44K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512FKT44K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50F4422BTR1KF | Fixed Resistor, Thin Film, 0.5W, 44200ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RNCF2512FKT44K2 vs NTR50F4422BTR1KF |
RT2512F442210PPM | Fixed Resistor, Thin Film, 0.5W, 44200ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | RNCF2512FKT44K2 vs RT2512F442210PPM |
TG12E4422FB | Fixed Resistor, Thin Film, 0.5W, 44200ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512FKT44K2 vs TG12E4422FB |
RN73C3AB4422F | Fixed Resistor, Thin Film, 0.5W, 44200ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512FKT44K2 vs RN73C3AB4422F |
AR12FBBU4422 | Fixed Resistor, Thin Film, 0.5W, 44200ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512FKT44K2 vs AR12FBBU4422 |
AR12FTBU4422 | Fixed Resistor, Thin Film, 0.5W, 44200ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512FKT44K2 vs AR12FTBU4422 |
CAR251244.2KOHMS1%10PPM | Fixed Resistor, Thin Film, 0.5W, 44200ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RNCF2512FKT44K2 vs CAR251244.2KOHMS1%10PPM |
NTR50F4422BTRF | Fixed Resistor, Thin Film, 0.5W, 44200ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCF2512FKT44K2 vs NTR50F4422BTRF |
TG12E4422FT | Fixed Resistor, Thin Film, 0.5W, 44200ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512FKT44K2 vs TG12E4422FT |