Part Details for RNCF2512FKE10K7 by SEI Stackpole Electronics Inc
Overview of RNCF2512FKE10K7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512FKE10K7
RNCF2512FKE10K7 CAD Models
RNCF2512FKE10K7 Part Data Attributes
|
RNCF2512FKE10K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512FKE10K7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512FKE10K7
This table gives cross-reference parts and alternative options found for RNCF2512FKE10K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512FKE10K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR2512-2W-E-1072FT | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCF2512FKE10K7 vs TFCR2512-2W-E-1072FT |
TG12G1072FB | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512FKE10K7 vs TG12G1072FB |
AR12FBC1072 | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512FKE10K7 vs AR12FBC1072 |
AR12FTC1072 | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512FKE10K7 vs AR12FTC1072 |
NTRA50F1072CTRQYF | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCF2512FKE10K7 vs NTRA50F1072CTRQYF |
AR12FBC1072N | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RNCF2512FKE10K7 vs AR12FBC1072N |
TC1225F1072ECE | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RNCF2512FKE10K7 vs TC1225F1072ECE |
TG12G1072FC | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512FKE10K7 vs TG12G1072FC |
NTR50F1072CTR1KF | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RNCF2512FKE10K7 vs NTR50F1072CTR1KF |
RN25F1072CT4-25 | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RNCF2512FKE10K7 vs RN25F1072CT4-25 |