Part Details for RNCF2512DTY649R by SEI Stackpole Electronics Inc
Overview of RNCF2512DTY649R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512DTY649R
RNCF2512DTY649R CAD Models
RNCF2512DTY649R Part Data Attributes
|
RNCF2512DTY649R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512DTY649R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512DTY649R
This table gives cross-reference parts and alternative options found for RNCF2512DTY649R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512DTY649R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TG12D6490DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTY649R vs TG12D6490DC |
RT2512D64905PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | RNCF2512DTY649R vs RT2512D64905PPM |
RNCF2512DKY649R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTY649R vs RNCF2512DKY649R |
RN73B3AB6490D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTY649R vs RN73B3AB6490D |
NTR50D6490STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTY649R vs NTR50D6490STRF |
AR2512649R+-0.5%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 2512, | RNCF2512DTY649R vs AR2512649R+-0.5%TCR5 |
CAR2512649OHMS0.5%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | RNCF2512DTY649R vs CAR2512649OHMS0.5%5PPM |
NTR50D6490STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 649ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | RNCF2512DTY649R vs NTR50D6490STR1KF |