Part Details for RNCF2512DTT681K by SEI Stackpole Electronics Inc
Overview of RNCF2512DTT681K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512DTT681K
RNCF2512DTT681K CAD Models
RNCF2512DTT681K Part Data Attributes
|
RNCF2512DTT681K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512DTT681K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512DTT681K
This table gives cross-reference parts and alternative options found for RNCF2512DTT681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512DTT681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3ATE6813D | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512DTT681K vs RN73C3ATE6813D |
CAR2512681KOHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RNCF2512DTT681K vs CAR2512681KOHMS0.5%10PPM |
UPTF2512-2W-N-6813DT | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCF2512DTT681K vs UPTF2512-2W-N-6813DT |
NTR50D6813BTR1KF | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RNCF2512DTT681K vs NTR50D6813BTR1KF |
AR12DBBU6813 | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512DTT681K vs AR12DBBU6813 |
RT2512D681310PPM | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | RNCF2512DTT681K vs RT2512D681310PPM |
AR12DTBU6813 | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512DTT681K vs AR12DTBU6813 |
NTR50D6813BTRF | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCF2512DTT681K vs NTR50D6813BTRF |
RNCF2512DKT681K | Fixed Resistor, Thin Film, 0.5W, 681000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512DTT681K vs RNCF2512DKT681K |