RNCF2512CTY3K97
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.5W, 3970ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP

Overview of RNCF2512CTY3K97 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF2512CTY3K97 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF2512CTY3K97 by SEI Stackpole Electronics Inc

RNCF2512CTY3K97
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3970 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RNCF2512CTY3K97
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.5W, 3970ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RNCF2512CTY3K97

This table gives cross-reference parts and alternative options found for RNCF2512CTY3K97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512CTY3K97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73B3AB3971C Fixed Resistor, Thin Film, 0.5W, 3970ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation RNCF2512CTY3K97 vs RN73B3AB3971C
RN73B3ATE3971C Fixed Resistor, Thin Film, 0.5W, 3970ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation RNCF2512CTY3K97 vs RN73B3ATE3971C
UPTF2512-2W-P-3971CT Fixed Resistor, Thin Film, 0.5W, 3970ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RNCF2512CTY3K97 vs UPTF2512-2W-P-3971CT
RNCF2512CKY3K97 Fixed Resistor, Thin Film, 0.5W, 3970ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF2512CTY3K97 vs RNCF2512CKY3K97
NTR50C3971STR1KF Fixed Resistor, Thin Film, 0.5W, 3970ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, NIC Components Corp RNCF2512CTY3K97 vs NTR50C3971STR1KF
CAR25123.97KOHMS0.25%5PPM Fixed Resistor, Thin Film, 0.5W, 3970ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, Riedon RNCF2512CTY3K97 vs CAR25123.97KOHMS0.25%5PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2512CTY3K97 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2512CTY3K97 by SEI Stackpole Electronics Inc

  • Please alert me when RNCF2512CTY3K97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2512CTY3K97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2512CTY3K97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2512CTY3K97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2512CTY3K97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2512CTY3K97 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: