Part Details for RNCF2512CTT160R by SEI Stackpole Electronics Inc
Overview of RNCF2512CTT160R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512CTT160R
RNCF2512CTT160R CAD Models
RNCF2512CTT160R Part Data Attributes
|
RNCF2512CTT160R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512CTT160R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 160ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PRECISION THIN FILM CHIP RESISTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2512CTT160R
This table gives cross-reference parts and alternative options found for RNCF2512CTT160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512CTT160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF2512-WN-1600CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.75W, 160ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512CTT160R vs HPTF2512-WN-1600CT |
RNCF2512CKT160R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 160ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | RNCF2512CTT160R vs RNCF2512CKT160R |
PRC2512TTC10Q160R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 160ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | RNCF2512CTT160R vs PRC2512TTC10Q160R+-0.25% |
AR12CTBQ1600N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 160ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | RNCF2512CTT160R vs AR12CTBQ1600N |
PRC2512TC10Q160R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 160ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | RNCF2512CTT160R vs PRC2512TC10Q160R+-0.25% |
NTRH25C1600BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 160ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | RNCF2512CTT160R vs NTRH25C1600BTRF |
RTX251600CBE2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 160ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | RNCF2512CTT160R vs RTX251600CBE2 |
RTX251600CBE3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 160ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | RNCF2512CTT160R vs RTX251600CBE3 |
AR12CTBQ1600 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 160ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512CTT160R vs AR12CTBQ1600 |