Part Details for RNCF2512CKY20K0 by SEI Stackpole Electronics Inc
Overview of RNCF2512CKY20K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512CKY20K0
RNCF2512CKY20K0 CAD Models
RNCF2512CKY20K0 Part Data Attributes
|
RNCF2512CKY20K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512CKY20K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512CKY20K0
This table gives cross-reference parts and alternative options found for RNCF2512CKY20K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512CKY20K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12D203CC | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512CKY20K0 vs TG12D203CC |
TG12D2002CC | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512CKY20K0 vs TG12D2002CC |
RNCF2512CTY20K0 | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512CKY20K0 vs RNCF2512CTY20K0 |
TG12D2002CT | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512CKY20K0 vs TG12D2002CT |
RN73B3ATE2002C | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512CKY20K0 vs RN73B3ATE2002C |
TG12D203CT | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512CKY20K0 vs TG12D203CT |
RN73B3AB2002C | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512CKY20K0 vs RN73B3AB2002C |
RT2512C20025PPM | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | RNCF2512CKY20K0 vs RT2512C20025PPM |
AR12CTSU2002 | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512CKY20K0 vs AR12CTSU2002 |
CAR251220KOHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | RNCF2512CKY20K0 vs CAR251220KOHMS0.25%5PPM |