Part Details for RNCF2512CKT3K01 by SEI Stackpole Electronics Inc
Overview of RNCF2512CKT3K01 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512CKT3K01
RNCF2512CKT3K01 CAD Models
RNCF2512CKT3K01 Part Data Attributes
|
RNCF2512CKT3K01
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512CKT3K01
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512CKT3K01
This table gives cross-reference parts and alternative options found for RNCF2512CKT3K01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512CKT3K01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3AB3011C | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512CKT3K01 vs RN73C3AB3011C |
AR12CTBU3011 | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512CKT3K01 vs AR12CTBU3011 |
RN73C3ATE3011C | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512CKT3K01 vs RN73C3ATE3011C |
AR25123K01+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512CKT3K01 vs AR25123K01+-0.25%TCR10 |
NTR50C3011BTR1KF | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RNCF2512CKT3K01 vs NTR50C3011BTR1KF |
TG12E3011CT | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCF2512CKT3K01 vs TG12E3011CT |
NTR50C3011BTRF | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512 | NIC Components Corp | RNCF2512CKT3K01 vs NTR50C3011BTRF |
UPTF2512-2W-N-3011CT | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCF2512CKT3K01 vs UPTF2512-2W-N-3011CT |