Part Details for RNCF2512BTT60R4 by SEI Stackpole Electronics Inc
Overview of RNCF2512BTT60R4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512BTT60R4
RNCF2512BTT60R4 CAD Models
RNCF2512BTT60R4 Part Data Attributes
|
RNCF2512BTT60R4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512BTT60R4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PRECISION THIN FILM CHIP RESISTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2512BTT60R4
This table gives cross-reference parts and alternative options found for RNCF2512BTT60R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512BTT60R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512ATT60R4 | Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512BTT60R4 vs RNCF2512ATT60R4 |
SF25W60R4AALQ | Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512BTT60R4 vs SF25W60R4AALQ |
NTRH25A60R4BTRF | Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RNCF2512BTT60R4 vs NTRH25A60R4BTRF |
AR12BBBQ60R4 | Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512BTT60R4 vs AR12BBBQ60R4 |
RTX2560R4BBE4 | Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | RNCF2512BTT60R4 vs RTX2560R4BBE4 |
PRC2512TTC10Q60.4R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RNCF2512BTT60R4 vs PRC2512TTC10Q60.4R+-0.05% |
HPTF2512-WN-60R4AT | Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCF2512BTT60R4 vs HPTF2512-WN-60R4AT |
SF25W60R4BALQ | Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512BTT60R4 vs SF25W60R4BALQ |
PRC2512TC10Q60.4R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RNCF2512BTT60R4 vs PRC2512TC10Q60.4R+-0.1% |
PRC2512TTC10Q60.4R+-0.1% | Fixed Resistor, Thin Film, 0.75W, 60.4ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | RNCF2512BTT60R4 vs PRC2512TTC10Q60.4R+-0.1% |