Part Details for RNCF2512BTE1M76 by SEI Stackpole Electronics Inc
Results Overview of RNCF2512BTE1M76 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF2512BTE1M76 Information
RNCF2512BTE1M76 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RNCF2512BTE1M76
RNCF2512BTE1M76 CAD Models
RNCF2512BTE1M76 Part Data Attributes
|
RNCF2512BTE1M76
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512BTE1M76
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 1760000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1760000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512BTE1M76
This table gives cross-reference parts and alternative options found for RNCF2512BTE1M76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512BTE1M76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12BTRC3U1764 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1760000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCF2512BTE1M76 vs AR12BTRC3U1764 |
NTR50B1764CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1760000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCF2512BTE1M76 vs NTR50B1764CTR1KF |
RN25B1764CT4-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1760000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCF2512BTE1M76 vs RN25B1764CT4-25 |
AR12BPC3U1764N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1760000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCF2512BTE1M76 vs AR12BPC3U1764N |
AR12BPC3U1764 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1760000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCF2512BTE1M76 vs AR12BPC3U1764 |
TFCR2512-2W-E-1764BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1760000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512BTE1M76 vs TFCR2512-2W-E-1764BT |
AR25121M76+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1760000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RNCF2512BTE1M76 vs AR25121M76+-0.1%TCR25 |
RN73F3A1764B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1760000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCF2512BTE1M76 vs RN73F3A1764B |